ROHM PMR25HZPFV4L00

Res Metal Plate 1210 0.004 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR25HZPFV4L00.

IHS

Datasheet10 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-4.95%

CAD Models

Download ROHM PMR25HZPFV4L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Plate 1210 0.004 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM PMR25HZPFV4L00 provided by its distributors.

Res Metal Plate 1210 0.004 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Current Sense Res, 0R004, 1%, 1 W, 1210, Resistance0.004Ohm, Product RangePmr Se
Fixed Resistor, 1W, 0.000000004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Res 1210 0.001 Ohm 1W ±100PPM/°C SMD Embossed T/R
1210 (3225Metric) FIXED RESISTOR PMR 0.126Lx0.098W 3.20mmx2.50mm 1W 4mOhm ±100ppm/C
SMD Resistor 1210 4mΩ ±1% 1W ±100ppm/℃
CURRENT SENSE RES, 0R004, 1%, 1 W, 1210; Resistance: 0.004ohm; Product Range: PMR Series; Resistor Case Style: 1210 [3225 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR25HZPFV4L00.