ROHM PMR10EZPFV2L00

Fixed Resistor, METAL PLATE, 1W, 0.000000002ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR10EZPFV2L00.

IHS

Datasheet10 pages3 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
+6.70%

CAD Models

Download ROHM PMR10EZPFV2L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Metal Plate 0805 0.002 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM PMR10EZPFV2L00 provided by its distributors.

Fixed Resistor, METAL PLATE, 1W, 0.000000002ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res 0805 0.002 Ohm 1% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
PMR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±150ppm/C 2mOhm 0.5W 1/2W
Res 0805 2m Ohm 1% 1/2W ±150ppm/°C Molded SMD Paper T/R
Avnet Japan
RES 0.002 OHM 1% 1/2W 0805 / 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
PMR Series 0805 0.002 O ±1% 0.5 W ±150 ppm/°C Ultra Low Ohmic Current Resistor
SMD Resistor 0805 0.002Ω ±1% 1/2W ±150ppm/℃
Resistance:0.002Ohm; Product Range:Pmr Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 150Ppm/°C; Product Length:2.01Mm Rohs Compliant: Yes |Rohm PMR10EZPFV2L00.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR10 EZPFV2L00
  • PMR10EZPFV2L00.