ROHM PMR10EZPFU8L00

Res Metal Plate 0805 0.008 Ohm 1% 0.5W(1/2W) ±150ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR10EZPFU8L00.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+27.47%

CAD Models

Download ROHM PMR10EZPFU8L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6LWFR008V
Res Thick Film 0805 0.008 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
Res 0805 0.008 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
KOA SpeerTLR2ATTD8L00F
Fixed Resistor, 1W, 0.008ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-6LWJR008V
Res Thick Film 0805 0.008 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM PMR10EZPFU8L00 provided by its distributors.

Res Metal Plate 0805 0.008 Ohm 1% 0.5W(1/2W) ±150ppm/C Pad SMD T/R Automotive AEC-Q200
RES ULTRA-LOW RESISTANCE 0805 0.008 OHM 1/2W 1% SMD
Fixed Resistor, 0.5W, 0.000000008ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR PMR 0.079Lx0.047W 2.00mmx1.20mm 0.5W 1/2W 8mOhm ±150ppm/C
PMR10 Series 0805 0.008 O 0.5 W ±1% ±150 ppm/°C Ultra Low Ohmic Chip Resistor
SMD Resistor 0805 8MΩ ±1% 0.5W ±150ppm/℃
CURRENT SENSE RES, AEC-Q200, 0R008, 0805
Current Sense Res, 0R008, 1%, 500 Mw; Resistance:0.008Ohm; Product Range:Pmr Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Rohm PMR10EZPFU8L00

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR10EZPFU8L00.