Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM PMR01ZZPJ000

Res Metal Plate 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR01ZZPJ000.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-27.79%

CAD Models

Download ROHM PMR01ZZPJ000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
TE ConnectivityCRG0402ZR
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Yageo GroupAC0402JR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
Res Thick Film 0402 0 Ohm Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-U020R00X
Res Thick Film 0402 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM PMR01ZZPJ000 provided by its distributors.

Res Metal Plate 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200
RES SMD 0 OHM JUMPER 1/5W 0402 / 0 Ohms Jumper 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element
Res 0402 0 Ohm 5% Molded SMD Embossed T/R
0402 (1005Metric) FIXED RESISTOR PMR 0.039Lx0.020W 1.00mmx0.50mm 0.2W 1/5W 0Ohm 0/ +200ppm/C
RES SMD 0 OHM JUMPER 1/5W 0402
0Ω 200mW 0ppm/℃~200ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, JUMPER, 20A, METAL PLATE, SMD, 0402;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR01ZZPJ000.