ROHM PDZVTR5.1B

DIODE ZENER 5.1V 1W PMDTM / Zener Diode 5.1 V 1 W ±5.88% Surface Mount PMDTM
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PDZVTR5.1B.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
+43.76%

CAD Models

Download ROHM PDZVTR5.1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM PDZVTR5.1B provided by its distributors.

DIODE ZENER 5.1V 1W PMDTM / Zener Diode 5.1 V 1 W ±5.88% Surface Mount PMDTM
Zener Diode, 5.1V V(Z), 5.56%, 1W, Silicon, Unidirectional
Zener Diode Single 5.4V 6% 8Ohm 1000mW 2-Pin PMDT-M T/R
Zener Diode 5.1V Zener Voltage 8Ω Dynamic Impedance 20μA Reverse Current 1000mW Power Dissipation Surface Mount 2-Pin SOD-128 Emboss T/R
Avnet Japan
ZENER DIODE, 5.1V, 1W, SOD-128; Zener Voltage Nom:5.1V; Power Dissipation:1W; Diode Case Style:SOD-128; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:PDZV Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE