ROHM PDZVTFTR5.6B

DIODE ZENER 5.6V 1W PMDTM / Zener Diode 5.6 V 1 W ±6.25% Surface Mount PMDTM
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PDZVTFTR5.6B.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-2.30%

CAD Models

Download ROHM PDZVTFTR5.6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM PDZVTFTR5.6B provided by its distributors.

DIODE ZENER 5.6V 1W PMDTM / Zener Diode 5.6 V 1 W ±6.25% Surface Mount PMDTM
Zener Diode Single 5.95V 6% 8Ohm 1000mW Automotive AEC-Q101 2-Pin PMDT-M T/R
Zener Diode, 5.6V V(Z), 5.89%, 1W, Silicon, Unidirectional
Diode Zener Single 5.95V 1000mW 2-Pin SOD-128 Emboss T/R
Zener Diode, 5.6V, 1W, Sod-128; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Diode Case Style:Sod-128; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Pdzvtf Series; Automotive Rohs Compliant: Yes |Rohm PDZVTFTR5.6B

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE