ROHM PDZVTFTR3.3B

Zener Diode Single 3.5V 6% 15Ohm 1000mW Automotive AEC-Q101 2-Pin PMDT-M T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PDZVTFTR3.3B.

TME

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-27.91%

CAD Models

Download ROHM PDZVTFTR3.3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM PDZVTFTR3.3B provided by its distributors.

Zener Diode Single 3.5V 6% 15Ohm 1000mW Automotive AEC-Q101 2-Pin PMDT-M T/R
Zener Diode, 3.3V V(Z), 5.72%, 1W, Silicon, Unidirectional
PDZVTF3.3B IS A ZENER DIODE WITH
Zener Diodes 3.3-3.7V 40mA SOD-128; PMDTM
80¦ÌA 3.5V 15¦¸ 1W SOD-128-2 3.7mm*2.5mm*950¦Ìm
ZENER DIODE, 3.3V, 1W, SOD-128; Zener Voltage Nom:3.3V; Power Dissipation:1W; Diode Case Style:SOD-128; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:PDZVTF Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE