
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-MNR35J5RJ122 | 2,910 | 400 | 14h | ||||||||
| Worldway Electronics | MNR35J5RJ122 | 28,901 | 7 | Tape & Reel | 12h | |||||||
| Best Source | MNR35J5RJ122 | 13,890 | 22h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | MNR35J5RJ122 | Contact | >1wk | |||||||||
| SD Chips | MNR35J5RJ122 | Contact | >1wk |
Download ROHM MNR35J5RJ122 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM MNR35J5RJ122 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: