ROHM ML63Q2557-NNNTBZWBY

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
$ 6.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ML63Q2557-NNNTBZWBY.

Newark

Datasheet40 pages1 year ago

Inventory History

3 month trend:
+92.83%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2025-01-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM ML63Q2557-NNNTBZWBY provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V/5V 64-Pin TQFP
SOLIST-AI, 32-BIT MICROCONTROLLE
MCU, 32BIT, 48MHZ, TQFP-64; Product Range:ML63Q2500 Series Microcontrollers; Device Core:ARM Cortex-M0+; Data Bus Width:32 bit; Operating Frequency Max:48MHz; Program Memory Size:256KB; No. of Pins:64Pins; IC Case / Package:TQFP RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML63Q2557NNNTBZWBY