| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RHM2.7CGCT-ND | 745 | 1 | Cut Tape | ||||||||
| Worldway Electronics | MCR03ERTJ2R7 | 26,788 | 7 | Tape & Reel | 37m | |||||||
| Aztech | MCR03ERTJ2R7 | 18,404 | 19h | |||||||||
| LCSC | C308134 | 3,400 | 100 | 9h | ||||||||
| Cytech Systems | MCR03ERTJ2R7 | 5,000 | 23h |
Download ROHM MCR03ERTJ2R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM MCR03ERTJ2R7 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: