ROHM MCR006YZPJ000

Thick Film Chip Resistors | RES SMD 0 OHM JUMPER 1/20W 0201
$ 22.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR006YZPJ000.

IHS

Datasheet7 pages11 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.57%

CAD Models

Download ROHM MCR006YZPJ000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.96
$ 0.007
$ 0.007
Stock
3,448,636
218,381,043
218,381,043
Authorized Distributors
3
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
250 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-05-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 1 A, Surface Mount Device
PanasonicERJ-1GE0R00C
Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount, ERJ1GE Series
Yageo GroupRC0201JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201
Yageo GroupAC0201JR-070RL
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
KOA SpeerRK73Z1HTTC
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 500 mA, Surface Mount Device
PanasonicERJ1GN0R00C
Zero Ohm Resistor, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount, ERJ1GN Series

Descriptions

Descriptions of ROHM MCR006YZPJ000 provided by its distributors.

Thick Film Chip Resistors | RES SMD 0 OHM JUMPER 1/20W 0201
Res Thick Film 0201 0 Ohm Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0201 0 Ohm Molded SMD SMD Paper T/R
MCR Series 0201 0 O Jumper Surface Mount Thick Film Chip Resistor
Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR006YZPJ000+