| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RHM3.3MCCCT-ND | 10,795 | 1 | Cut Tape | ||||||||
| Worldway Electronics | MCR006YRTJ335 | 11,988 | 7 | Tape & Reel | 18h | |||||||
| UnikeyIC | MCR006YRTJ335 | 10,795 | 1569 | 2h | ||||||||
| Cytech Systems | MCR006YRTJ335 | 15,000 | 19h | |||||||||
| Fly-Wing Technology | MCR006YRTJ335 | 2,728 | 18h |
Download ROHM MCR006YRTJ335 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM MCR006YRTJ335 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: