ROHM LTR18EZPF5100

Res Thick Film 0612 510 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LTR18EZPF5100.

IHS

Datasheet7 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-87.26%

CAD Models

Download ROHM LTR18EZPF5100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ8ENF5100V
Res Thick Film 1206 510 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 510Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-07510RL
Res Thick Film 1206 510 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-07510RL
Res Thick Film 1206 510 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJU08F5100V
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 510ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 510 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM LTR18EZPF5100 provided by its distributors.

Res Thick Film 0612 510 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res High Power Thick Film 1206 510 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
HIGH POWER CHIP RESISTOR Fixed Resistor, Thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Res, Aec-Q200, Thick Film, 510R, 1%, 1206 Rohs Compliant: Yes |Rohm LTR18EZPF5100
RES SMD 510 OHM 3/4W 1206 WIDE
Wide 1206 (3216Metric) 0612 FIXED RESISTOR LTR 0.063Lx0.126W 1.60mmx3.20mm 0.75W 3/4W 510Ohm ±100ppm/C
RES, 510R, 1%, 0612, 1.5W; Resistor Case Style: 1206 [3216 Metric]; Resistance: 510ohm; Product Range: LTR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Te

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE