ROHM LM2903PT

Comparator Dual ±18V/36V 8-Pin TSSOP T/R
$ 0.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM2903PT.

IHS

Datasheet38 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM LM2903PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.15
$ 0.15
Stock
313,410
10,456,728
10,456,728
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-03-31
LTD Date2020-05-30

Related Parts

Texas InstrumentsLM2903PWR
IC DUAL DIFF COMPARATOR 8-TSSOP / Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP T/R
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsLM2903YST
IC VOLT COMPARATOR DUAL 8MSOP / Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R
STMicroelectronicsLM2903PT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel
Texas InstrumentsLM2903QPWRQ1
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin TSSOP T/R / IC COMPARATOR DUAL DIFF 8-TSSOP
Texas InstrumentsLM2903PWRG4
500μA 6mA 2 2V 30V 7mV@ 30V 250nA@ 5V TSSOP-8 SMD mount,glue mount 1.05mm(height)

Descriptions

Descriptions of ROHM LM2903PT provided by its distributors.

Comparator Dual ±18V/36V 8-Pin TSSOP T/R
GENERAL-PURPOSE OPERATIONAL AMPLIFIER/SIGNATURE COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
1mA 1.3μs CMOS,DTL,ECL,MOS,Open Collector,TTL 16mA 2 2V ±18V,36V 7mV@ 5V 250nA@ 5V currency TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1.1mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE