
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 846-KX134-1211CT-ND | 2,245 | 1 | Cut Tape | ||||||||
| Weyland Electronics Group Pte. Ltd. | KX134-1211 | 10,500 | 1 | Tape & Reel | 3h | |||||||
| Win Source | WS-KX134-1211 | 15,800 | 8 | 22h | ||||||||
| Classic Components | KX134-1211 | 51 | 4d | |||||||||
| UnikeyIC | KX134-1211 | 82 | 1 | Tape & Reel | 5h |
Download ROHM KX134-1211 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM KX134-1211 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: