ROHM KTR25JZPF22R0

Res Thick Film 1210 22 Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive AEC-Q200 T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR25JZPF22R0.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
+205%

CAD Models

Download ROHM KTR25JZPF22R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJP14F22R0U
Res Thick Film 1210 22 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF22R0U
Res Thick Film 1210 22 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 22 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-0722RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1210FR-0722RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 22 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM KTR25JZPF22R0 provided by its distributors.

Res Thick Film 1210 22 Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive AEC-Q200 T/R
Res High Voltage Thick Film 1210 22 Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R
Avnet Japan
KTR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 22Ohm 0.333W 1/3W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES, 22R, 1%, 0.33W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 22ohm; Product Range: KTR Series; Voltage Rating: 600V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Toleran

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE