
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST61216842 | 4,000 | 1 | 5h | ||||||||
| Verical | KTR25JZPF1R10 | 4,000 | 1613 | |||||||||
| Newark | KTR25JZPF1R10 | 0 | 10 | Cut Tape | ||||||||
| Farnell | KTR25JZPF1R10 | 0 | 10 | Cut Tape | 10h | |||||||
| element14 APAC | KTR25JZPF1R10 | 0 | 10 | Cut Tape | 23h |
Download ROHM KTR25JZPF1R10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM KTR25JZPF1R10 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: