ROHM KTR25JZPF1R00

Res Thick Film 1210 1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR25JZPF1R00.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
-0.76%

CAD Models

Download ROHM KTR25JZPF1R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1210 1 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1210 1 Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14RQF1R0U
Res Thick Film 1210 1 Ohm 1% 0.25W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-071RL
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1210FR-071RL
Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM KTR25JZPF1R00 provided by its distributors.

Res Thick Film 1210 1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Voltage Thick Film 1210 1 Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R
Avnet Japan
KTR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 1Ohm 0.333W 1/3W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 1210 1ohm 1% High Voltage
RES, 1R, 1%, 0.33W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1ohm; Product Range: KTR Series; Voltage Rating: 600V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE