ROHM KTR25JZPF15R0

Res Thick Film 1210 15 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR25JZPF15R0.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download ROHM KTR25JZPF15R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-14NF15R0U
Res Thick Film 1210 15 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJP14F15R0U
Res Thick Film 1210 15 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 200V ±1% ±100ppm/℃ 15Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0715RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 15Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U14F15R0U
Res Thick Film 1210 15 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupAC1210FR-0715RL
Res Thick Film 1210 15 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of ROHM KTR25JZPF15R0 provided by its distributors.

Res Thick Film 1210 15 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Voltage Thick Film 1210 15 Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR KTR 0.126Lx0.098W 3.20mmx2.50mm 0.333W 1/3W 15Ohm ±100ppm/C
Res, 15R, 1%, 0.33W, 1210, Thick Film; Resistor Case Style:1210 [3225 Metric]; Resistance:15Ohm; Product Range:Ktr Series; Voltage Rating:600V; Resistor Element Material:Thick Film; Power Rating:330Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Rohm KTR25JZPF15R0

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE