| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RHM287AICT-ND | 9,718 | 1 | Cut Tape | ||||||||
| Worldway Electronics | KTR18EZPF2870 | 14,648 | 7 | Tape & Reel | 21h | |||||||
| UnikeyIC | KTR18EZPF2870 | 9,718 | 5K | Tape & Reel | 4h | |||||||
| AAA CHIPS | KTR18EZPF2870 | 2,186 | 20h | |||||||||
| Cytech Systems | KTR18EZPF2870 | 15,000 | 22h |
Download ROHM KTR18EZPF2870 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM KTR18EZPF2870 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: