
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST42683120 | 200 | 1 | 9h | ||||||||
| Verical | KTR18EZPF1804 | 200 | 200 | |||||||||
| DigiKey | RHM1.80MAICT-ND | 9,867 | 1 | Cut Tape | ||||||||
| Newark | KTR18EZPF1804 | 2,670 | 10 | Cut Tape | ||||||||
| TTI | KTR18EZPF1804 | 0 | 5K | Tape & Reel | 16h |
Download ROHM KTR18EZPF1804 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of ROHM KTR18EZPF1804 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: