ROHM KTR10EZPF1803

Res Thick Film 0805 180K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KTR10EZPF1803.

IHS

Datasheet7 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-0.34%

CAD Models

Download ROHM KTR10EZPF1803 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-6ENF1803V
Res Thick Film 0805 180K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 180K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0805FR-07180KL
Res Thick Film 0805 180K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-07180KL
Res Thick Film 0805 180K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 180K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U06F1803V
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 180000ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of ROHM KTR10EZPF1803 provided by its distributors.

Res Thick Film 0805 180K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Voltage Thick Film 0805 180k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
KTR Series 0805 180 kO 0.125 W ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR KTR 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 180kOhm ±100ppm/C
Thick Film Resistors - SMD 0805 180Kohm 1% High VoltageAEC-Q200
MCU 32-bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R
RES, 180K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 180kohm; Product Range: KTR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tol

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE