ROHM KDZVTFTR36B

Zener Diode Single 38V 5% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTFTR36B.

IHS

Datasheet9 pages7 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
+11.32%

CAD Models

Download ROHM KDZVTFTR36B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM KDZVTFTR36B provided by its distributors.

Zener Diode Single 38V 5% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
Zener Diode, 36V V(Z), 5.26%, 1W, Silicon, Unidirectional
Diode Zener Single 38V 1000mW 2-Pin SC-109B Emboss T/R
ZENER DIODE, 36V, 1W, SOD-123FL; Zener Voltage Nom:36V; Power Dissipation:1W; Diode Case Style:SOD-123FL; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:KDZVTF Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE