ROHM KDZVTFTR16B

DIODE ZENER 16V 1W PMDU / Zener Diode 16 V 1 W ±6.56% Surface Mount PMDU
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTFTR16B.

IHS

Datasheet9 pages7 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-3.99%

CAD Models

Download ROHM KDZVTFTR16B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM KDZVTFTR16B provided by its distributors.

DIODE ZENER 16V 1W PMDU / Zener Diode 16 V 1 W ±6.56% Surface Mount PMDU
Zener Diode Single 17.25V 6% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
Zener Diode, 16V V(Z), 6.09%, 1W, Silicon, Unidirectional
Diode Zener Single 16V 1000mW 2-Pin SC-109B Emboss T/R
ZENER DIODE, AEC-Q101, 1W, SOD-123FL, ZENER VOLTAGE VZ TYP-16V, POWER DISSIPATION PD-1W, DIODE CASE STYLE-SOD-123FL, ZENER TOLERANCE , NO. OF PINS-2PINS, OPERATING TEMPERATURE MAX-150 DEG C, PRODUCT RANGE-KDZVTF SERIES, AUTOMOTIVE ROHS COMPLIANT: YES

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE