ROHM KDZVTFTR15B

Zener Diode Single 15.6V 6% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM KDZVTFTR15B.

IHS

Datasheet9 pages7 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-32.31%

CAD Models

Download ROHM KDZVTFTR15B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM KDZVTFTR15B provided by its distributors.

Zener Diode Single 15.6V 6% 1000mW Automotive AEC-Q101 2-Pin PMDU T/R
Zener Diode 15V 20mA 1W 2-Pin SOD-123FL T/R
Zener Diode, 15V V(Z), 5.77%, 1W, Silicon, Unidirectional
ZENER DIODE, 15V, 1W, SOD-123FL; Zener Voltage Nom:15V; Power Dissipation:1W; Diode Case Style:SOD-123FL; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:KDZVTF Series RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE