ROHM FMP1T148

SWITCHING DIODE Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM FMP1T148.

IHS

Datasheet7 pages7 years ago

HQonline

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM FMP1T148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
VishayBAV301-TR
Vishay Single switching diode, Iout=250mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Diodes Inc.HD02-T
HD02 Series 0.8 A 200 V Surface Mount Bridge Rectifier - MDIP-4

Descriptions

Descriptions of ROHM FMP1T148 provided by its distributors.

SWITCHING DIODE Rectifier Diode, 4 Element, 0.025A, 80V V(RRM), Silicon
FMP1 Series 80 V 80 mA SMD Ultra High-Speed Switching Diode-SC-74A
Rectifier Diode Switching 80V 0.08A 4ns 5-Pin SMD T/R
ROHM FMP1T148,QUAD SMT SWITCHING DIODE, COMMON ANODE,80V 80MA,4NS,5-PIN SC-74A
DIODE, 4 ARRAY, SC-74A; Diode Configuration: Dual Pair Common Anode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 25mA; Forward Voltage VF Max: 900mV; Reverse Recovery Time trr Max: 4ns; Forward Surge Cur
4 DIODE ARRAY SC-74A; Max Power Dissipation:80mW; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SC-74A; No. of Pins:5; Current, If Vf:5mA; Current, Ifs Max:80mA; Power, Ptot:80mW; Temperature, Tj ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMP1 T148
  • FMP1-T148
  • FMP1/T148