Vishay BAV301-TR

Vishay Single switching diode, Iout=250mA, SMD mount, Vrev=100V, MicroMELFencapsulation
$ 0.089
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV301-TR.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages0 years ago

Newark

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.77%

CAD Models

Download Vishay BAV301-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
VishayBAV300-TR
Discrete Diode, 50V, 1A, 50ns, 100nA, 250μA, MICRO-MELF, SMD, 1.9mm × 1.15mm × 1.15mm
Diode Small Signal Switching 250V 0.25A Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Vishay BAV301-TR provided by its distributors.

Vishay Single switching diode, Iout=250mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Diode Small Signal Switching 120V 0.25A Automotive 2-Pin MicroMELF T/R
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 120 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = MicroMELF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV301TR