
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST42681867 | 200 | 1 | 14h | ||||||||
| Verical | ESR25JZPF1004 | 200 | 200 | |||||||||
| Newark | ESR25JZPF1004 | 3,165 | 10 | Cut Tape | ||||||||
| Arrow Electronics | ESR25JZPF1004 | 0 | 4K | |||||||||
| element14 APAC | ESR25JZPF1004 | 3,165 | 10 | Cut Tape | 8h |
Download ROHM ESR25JZPF1004 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM ESR25JZPF1004 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: