ROHM ESR03EZPJ221

Res Thick Film 0603 220 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM ESR03EZPJ221.

IHS

Datasheet7 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-9.75%

CAD Models

Download ROHM ESR03EZPJ221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ3GEYJ221V
Resistor Thick Film 0603 220 Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0603 220 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-PA3J221V
Res Thick Film 0603 220 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 220 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 220 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupRC0603JR-07220RP
Res Thick Film 0603 220 Ohm 5% 0.1W(1/10W) ±150ppm/C Pad SMD T/R

Descriptions

Descriptions of ROHM ESR03EZPJ221 provided by its distributors.

Res Thick Film 0603 220 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
ESR FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 220Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.00022ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
ESR Series 0603 220 O ±5% Tolerance SMT Anti-Surge Chip Resistor
Resistance:220Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case Style:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Esr Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Rohm ESR03EZPJ221.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESR03EZPJ221.