ROHM DTC144EETL

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC144EETL.

IHS

Datasheet13 pages8 years ago

element14 APAC

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-22.26%

CAD Models

Download ROHM DTC144EETL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.082
$ 0.082
Stock
2,090,706
3,951,418
3,951,418
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-523
SOT-523
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
30 mA
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
68
68
68
Power Dissipation
150 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
NPN Pre-Biased Transistor (Dual), SMD, 1mm H, 300mV@250µA, 5mA, 150mW, 500nA, 50V, 100mA
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM DTC144EETL provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 3-Pin EMT T/R / TRANS PREBIAS NPN 150MW EMT3
DTC144EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3
ROHM NPN Transistor, SOT-416, SMD, 100mA Max DC Collector Current
68@5mA,5V 1 NPN - Pre Biased 150mW 100mA 50V 500nA - Digital Transistors ROHS
TRANSISTOR, DIGITAL, NPN; Digital Transistor Polarity:Single NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:47kohm; Base-Emitter Resistor R2:47kohm; Resistor Ra
TRANSISTOR, DIGITAL, NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: EMT; No. of Pins: 3 Pin; Product Range: DTC144E Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Application Code: TL; Continuous Collector Current Ic Max: 100mA; Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 68hFE; Gain Bandwidth ft Typ: 250MHz; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Power Dissipation Pd: 150mW; Power Dissipation Ptot Max: 150W; Termination Type: Surface Mount Device; Transistor Case Style: EMT; Transistor Polarity: NPN; Transistor Type: Bias Resistor (BRT); Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE