Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM EDZVT2R33B

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 25V 150mW 33V 120Ohm
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R33B.

IHS

Datasheet9 pages5 years ago

TME

Inventory History

3 month trend:
-35.45%

CAD Models

Download ROHM EDZVT2R33B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.044
$ 0.044
Stock
1,178,614
529,207
529,207
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3.3 V
30 V
30 V
Tolerance
2 %
3 %
3 %
Power Dissipation
150 mW
-
-
Impedance
250 Ω
200 Ω
200 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA 410mW 3.3V 80Ohm
Diode Zener Single 3.3V 2% 500mW 2-Pin SOD-123 T/R
onsemiMM3Z3V3B
MM3Z3V3B Series 3.3 V 200 mW Surface Mount Zener Diode - SOD-323F
Diodes Inc.BZX84B3V3-7-F
DiodesZetex Zener Diode, Single Channel, 3.3V, SMD, 350mW, SOT-23
BZX84B3V3 Series 3.3 V ±2% 250 mW SMT Zener Voltage Regulator - SOT-23-3

Descriptions

Descriptions of ROHM EDZVT2R33B provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 25V 150mW 33V 120Ohm
Zener Diode, 33V V(Z), 2.49%, 0.15W, Silicon, Unidirectional
Zener Diode Single 33V 2% 250Ohm 150mW 2-Pin EMD T/R
Independent Type 32.15V~33.79V 150mW 33V SOD-523 Zener Diodes ROHS
Zener Diodes Diode Zener Sgl 32.97V 150mW
ZENER DIODE, 33V, 0.15W, SOD-523;
ZENER SINGLE DIODE, 33 V, 150 MW
±2% 100nA 33V 250Ω 150mW SOD SMD 1.2mm × 800μm × 600μm

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE