onsemi MM3Z3V3B

MM3Z3V3B Series 3.3 V 200 mW Surface Mount Zener Diode - SOD-323F
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V3B.

IHS

Datasheet7 pages3 years ago
Datasheet6 pages16 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-37.22%

CAD Models

Download onsemi MM3Z3V3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMM3Z3V6B
MM3Z3V6B Series 3.6 V 200 mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z3V0B
MM3Z3V0B Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323F
Discrete Diode, ±2%, 5μA, 3.3V, 95Ω, 200mW, SOD-323, SMD, 2.85mm × 1.5mm × 1.15mm
Zener Diode, 3.3V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z2V4B
Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z3V3B provided by its distributors.

MM3Z3V3B Series 3.3 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 3.3V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diodes; MM3Z3V3B; ON SEMICONDUCTOR; 2; 200 mW; 3.3 V; 4.5 µA
onsemi single zener diode, Rated zener voltage3.3V, SMD mount, max_power_dissipation200 mW, SOD-323Fencapsulation
ZENER DIODE, 3.3V, 2%, 0.2W, UNI
ZENER SINGLE DIODE, 3.3 V, 200 M
3.3V 0.2W 2% Zen Sod323F Rohs Compliant: Yes
Zener Voltage V = 3.3 / Configuration = Single / Zener Impedance Ohm = 89 / Power Dissipation (Pd) mW = 200 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 4.5 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance W/°C = 595

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z3V3B.