Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM EDZVT2R3.0B

Zener Diode, 3V V(Z), 3.37%, 0.15W, Silicon, Unidirectional
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R3.0B.

IHS

Datasheet9 pages5 years ago

TME

Inventory History

3 month trend:
+14.32%

CAD Models

Download ROHM EDZVT2R3.0B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.045
$ 0.045
Stock
528,037
1,035,413
1,035,413
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
30 V
3.3 V
3.3 V
Tolerance
3 %
2 %
2 %
Power Dissipation
-
150 mW
150 mW
Impedance
200 Ω
250 Ω
250 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DDZ30CSF-7
Diode Zener Single 29.09V 3% 500mW 2-Pin SOD-323F T/R
Diodes Inc.DDZ24CSF-7
Diode Zener Single 23.715V 3% 500mW 2-Pin SOD-323F T/R
Diodes Inc.DDZ27ASF-7
Diode Zener Single 24.89V 3% 500mW 2-Pin SOD-323F T/R
onsemiFLZ36VA
Diode Zener Single 32.96V 2% 500mW 2-Pin SOD-80 T/R
onsemiFLZ30VC
Tape & Reel (TR) ±3% Surface Mount Single Zener Diode 1.2V @ 200mA 133nA @ 23V 500mW 29.1V
onsemiFLZ22VC
Zener Diode, 21.66V V(Z), 2.52%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of ROHM EDZVT2R3.0B provided by its distributors.

Zener Diode, 3V V(Z), 3.37%, 0.15W, Silicon, Unidirectional
Zener Diode Single 3.115V 3% 120Ohm 150mW 2-Pin EMD T/R
Discrete Diode, SOD, ±2% 50μA 3V 120Ω 150mW, SMD, 1.2mm × 800μm × 600μm
Independent Type 3.01V~3.22V 150mW 3V SOD-523 Zener Diodes ROHS
Zener Diodes Diode Zener Sgl 3V 150mW
ZENER DIODE, 3V, 0.15W, SC-79;

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE