What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM EDZVT2R12B

Zener Diode, 12V V(Z), 2.09%, 0.15W, Silicon, Unidirectional
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVT2R12B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
-7.71%

CAD Models

Download ROHM EDZVT2R12B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.043
$ 0.043
Stock
4,534,554
672,221
672,221
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
12 V
11 V
11 V
Tolerance
2 %
2 %
2 %
Power Dissipation
150 mW
150 mW
150 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.UDZ12B-7
UDZ12B Series 12 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Diodes Inc.BZX84B15-7-F
Zener Diode, 15V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B15-7-F
Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional
DIODE ZENER 12V 300MW SOT23-3 / Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Diode Zener Single 12V 2% 200mW 2-Pin SOD-323 T/R
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323

Descriptions

Descriptions of ROHM EDZVT2R12B provided by its distributors.

Zener Diode, 12V V(Z), 2.09%, 0.15W, Silicon, Unidirectional
Zener Diode Single 12V 2% 30Ohm 150mW 2-Pin EMD T/R
Independent Type 11.74V~12.24V 150mW 12V SOD-523 Zener Diodes ROHS
ZENER DIODE, 0.15W, 12V, SOD-523; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 150mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: EDZV Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE