ROHM DTC123JCAHZGT116

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC123JCAHZGT116.

IHS

Datasheet7 pages9 years ago

Inventory History

3 month trend:
+18.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM DTC123JCAHZGT116 provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm
Trans Digital BJT NPN 50V 100mA 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN 100MA 50V DIGITAL TRANSISTOR (BIAS RESISTOR BUILT-IN TRANSISTOR) (AEC-Q101 QUALIFIED)
Avnet Japan
BRT TRANSISTOR, AEC-Q101, 50V, 2.2K/47K; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: 0.046(Ratio); RF Transistor Case: SOT-23; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE