Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTA144EUAT106

300mV@500µA, 10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
$ 0.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA144EUAT106.

Farnell

Datasheet13 pages11 years ago
Datasheet3 pages20 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM DTA144EUAT106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.112
$ 0.112
Stock
861,122
1,049,520
1,049,520
Authorized Distributors
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
30 mA
30 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
-
hFE Min
68
68
68
Power Dissipation
200 mW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 120 @ 150mA 10V 100nA ICBO 200mW -50V

Descriptions

Descriptions of ROHM DTA144EUAT106 provided by its distributors.

300mV@500µA,10mA PNP Pre-Biased Transistor 200mW 500nA 50V 30mA SOT-23 SMD 2mm × 1.25mm × 800μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA144EUA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-70
Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R
TRANSISTOR; Digital Transistor Polarity:Single PNP; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:47kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:
TRANSISTOR; DIGITAL; PNP; UMT; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:200mW; Min Hfe:68; ft, Typ:250MHz; Case ;RoHS Compliant: Yes
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-323; No. of Pins: 3 Pin; Product Range: DTA144E Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 68hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 68; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-323; Transistor Polarity: PNP; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE