ROHM DAP222WMTL

Diode Array 1 Pair Common Anode Standard 80 V 100mA Surface Mount SC-89, SOT-490
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAP222WMTL.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-57.19%

CAD Models

Download ROHM DAP222WMTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DIODE ARRAY GP 80V 100MA 3MCP
Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
DIODE ARRAY GP 20V 100MA 3MCP
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
onsemiS1GHE
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon

Descriptions

Descriptions of ROHM DAP222WMTL provided by its distributors.

Diode Array 1 Pair Common Anode Standard 80 V 100mA Surface Mount SC-89, SOT-490
Rectifier Diode, 2 Element, 0.05A, 80V V(RRM), Silicon
Rectifier Diode Switching 80V 0.3A 4ns 3-Pin EMDF T/R
80V 150mW 1 Pair Common Anode 1.2V@100mA 4ns 100mA SOT-523(SC-75) Switching Diode ROHS
Small Signal Switch Diode, 0.1A, 80V; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:1.2V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Currentrohs Compliant: Yes |Rohm DAP222WMTL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE