ROHM BZX84C10VLYT116

Diode Zener Single 10V 250mW 3-Pin SOT-23 Emboss T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BZX84C10VLYT116.

Farnell

Datasheet7 pages6 years ago

Newark

Inventory History

3 month trend:
-2.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2020-06-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM BZX84C10VLYT116 provided by its distributors.

Diode Zener Single 10V 250mW 3-Pin SOT-23 Emboss T/R
Zener Diode, 10V V(Z), 6%, 0.25W, Silicon, Unidirectional
ZENER DIODE, 10V, 0.25W, SOT-23; Zener Voltage Nom:10V; Power Dissipation:250mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:BZX84C Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE