ROHM BV1HD090FJ-CE2

Current Limit SW 1-IN 1-OUT 4.5V to 36V 9A Automotive AEC-Q100 8-Pin SOP-J T/R
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BV1HD090FJ-CE2.

IHS

Datasheet23 pages9 years ago

Inventory History

3 month trend:
-1.33%

CAD Models

Download ROHM BV1HD090FJ-CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BV1HD090FJ-CE2 provided by its distributors.

Current Limit SW 1-IN 1-OUT 4.5V to 36V 9A Automotive AEC-Q100 8-Pin SOP-J T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8
4.5V~36V 90mΩ 9A SOP-8 Power Distribution Switches ROHS
Power Switch High Side 9A 8-Pin SOP-J Emboss T/R
ROHM , IPS Series , SOP, 36 V, 500m¦¸, , 8
Power Switch ICs - Power Distribution
IC PWR SWITCH N-CHAN 1:1 SOP-J8
SOP-J8 1CH HIGH-SIDE SWITCH IC
Tape & Reel (TR) Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage On/Off Automotive AEC-Q100 power distribution switch 4.5V~36V 9A 90m Ohm -40C~150C TJ
Power Load Switch, Aec-Q100, 36V, Sop-J8; Power Load Switch Type:High Side; Input Voltage:36V; Current Limit:5.5A; On State Resistance:0.09Ohm; Distribution Switch Case Style:Sop-J; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Rohm BV1HD090FJ-CE2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE