Microchip PIC16F1518-I/SS

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F1518-I/SS
$ 1.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1518-I/SS.

LKR

Datasheet359 pages10 years ago

Farnell

Microchip

Future Electronics

Newark

Inventory History

3 month trend:
+483%

CAD Models

Download Microchip PIC16F1518-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.497
$ 1.37
$ 1.37
Stock
274,949
177,905
177,905
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Number of I/Os
24
24
24
Peripherals
POR, PWM
POR, PWM
POR, PWM
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-02-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin SSOP T/R - Tape and Reel
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,1.8-3.6V,17-CH, 10-BIT A/D, SSOP-28

Descriptions

Descriptions of Microchip PIC16F1518-I/SS provided by its distributors.

Microcontroller Mcu, 8 Bit, Pic16, 20Mhz; |Microchip Technology PIC16F1518-I/SS
IC, MCU, NANOWATT,8-BIT, FLASH, 28KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SSOP-28
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SSOP-28
PIC16F Series 28 kB Flash 1024 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube | IC MCU 8BIT 28KB FLASH 28SSOP
PIC MCU, 20MHz, 8-bit, 1KB Flash, 28KB RAM, 2.3V~5.5V, SSOP-28, SMD, 10.2mm × 5.3mm × 1.75mm, Brown-out Detect/Reset, POR, PWM, WDT, I2C, LINbus, SPI, UART, USART, A/D 17x10b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1518-I/SS.
  • PIC16F1518-ISS
  • PIC16F1518I/SS
  • PIC16F1518ISS