ROHM BU97941FV-E2

Tape & Reel (TR) SEGMENT GULL WING 8542.39.00.01 display driver 0.015mA 3.6V 0.635mm 85C
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU97941FV-E2.

IHS

Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU97941FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SSOP Tube
PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SSOP

Descriptions

Descriptions of ROHM BU97941FV-E2 provided by its distributors.

Tape & Reel (TR) SEGMENT GULL WING 8542.39.00.01 display driver 0.015mA 3.6V 0.635mm 85C
BU9794 Series 1.8 to 3.6V 104 Segment LCD Driver - SSOP-B40
Segment Display LCD Driver 2.5V/3.3V Automotive 40-Pin SSOP-B T/R
IC LCD DVR MULTI 26X4COM 40SSOP
Liquid Crystal Driver, 26-Segment, PDSO40
Lcd Segment Driver, 104 Seg, Ssop-40; No. Of Digits:-; No. Of Segments:104; Driver Case Style:Ssop; No. Of Pins:40Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Interface Type:Spi; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BU97941FV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU97941FVE2