ROHM BU91600FUV-ME2

Segment Display LCD Driver 5V Automotive AEC-Q100 48-Pin TSSOP-CV T/R
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU91600FUV-ME2.

IHS

Datasheet68 pages6 years ago

Inventory History

3 month trend:
+14.85%

CAD Models

Download ROHM BU91600FUV-ME2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM BU91600FUV-ME2 provided by its distributors.

Segment Display LCD Driver 5V Automotive AEC-Q100 48-Pin TSSOP-CV T/R
IC DRVR 148 SEGMENT 48TSSOP / LCD Driver 48-TSSOP-CV
Cut Tape (CT) Automotive AEC-Q100 148Segment 8542.39.00.01 display driver 120muA 2.7V~6V -40C~105C
LCD Driver 6V 48-Pin TSSOP-C Emboss T/R
Liquid Crystal Driver, 148-Segment, PDSO48
LOW DUTY LCD SEGMENT DRIVER FOR
6V 2.7V SOP , 12.5mm*8.1mm*1mm
Lcd Segment Driver, Aec-Q100, Tssop-48; No. Of Digits:-; No. Of Segments:148; Driver Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Interface Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Rohm BU91600FUV-ME2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE