
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 846-BU7461G-TRCT-ND | 1,425 | 1 | Cut Tape | ||||||||
| CoreStaff | ST31355642 | 50 | 1 | 11m | ||||||||
| Verical | BU7461G-TR | 100 | 8 | |||||||||
| Arrow Electronics | BU7461G-TR | 100 | 1 | |||||||||
| Farnell | BU7461G-TR | 0 | 3K | Cut Tape | 6h |
Download ROHM BU7461G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BU7461G-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: