ROHM BU7262FVM-TR

ROHS3Compliant EAR99 BU7262 Tape & Reel (TR) op amp buffer circuit 0.9mm 1pA 9mV 2000kHz
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7262FVM-TR.

Farnell

Datasheet49 pages5 years ago
Datasheet17 pages18 years ago

Rohm SCT

HQonline

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.48%

CAD Models

Download ROHM BU7262FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-09-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6275-E/MS
ROHS3Compliant EAR99 MCP6275 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 3mV 2000kHz
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
STMicroelectronicsTSV6392AIST
TSV6392A Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8

Descriptions

Descriptions of ROHM BU7262FVM-TR provided by its distributors.

ROHS3Compliant EAR99 BU7262 Tape & Reel (TR) op amp buffer circuit 0.9mm 1pA 9mV 2000kHz
Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
550¦ÌA 1.1V/¦Ìs 2MHz 45dB Rail to Rail 12mA 2 2 ¡À2.75V,5.5V 1mV 1pA CMOS MSOP-8
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
IC, CMOS OP AMP, DUAL, 85°C, MSOP8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:2MHz; Slew Rate:1.1V/µs; Supply Voltage Range:± 900mV to ± 2.75V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7262; Gain Bandwidth:2MHz; Package / Case:MSOP; Slew Rate:1.1V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE