
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST48622209 | 611 | 1 | 7h | ||||||||
| Verical | BU7261SG-TR | 611 | 182 | |||||||||
| DigiKey | BU7261SGCT-ND | 803 | 1 | Cut Tape | ||||||||
| TME | BU7261SG-TR | 0 | 1 | 4h | ||||||||
| Arrow Electronics | BU7261SG-TR | 0 | 3K |
Download ROHM BU7261SG-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM BU7261SG-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: