ROHM BU7244FV-E2

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp amplifier circuit 5mm 1pA 1mV 900kHz
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU7244FV-E2.

HQonline

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU7244FV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ROHM BU7244FV-E2 provided by its distributors.

ROHS3Compliant EAR99 Tape & Reel (TR) Active op amp amplifier circuit 5mm 1pA 1mV 900kHz
Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin SSOP-B T/R
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
IC CMOS 4 CIRCUIT 14SSOPB / CMOS Operational Amplifiers
Opamp, 900Khz, -40 To 85Deg C; No. Of Amplifiers:4 Amplifier; Bandwidth:900Khz; Slew Rate:0.4V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Ssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Rohm BU7244FV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU7244FVE2