| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30748399 | 1,200 | 1 | 18h | ||||||||
| Verical | BU4821F-TR | 1,200 | 527 | |||||||||
| Farnell | BU4821F-TR | 0 | 3K | Cut Tape | 20h | |||||||
| Component Stockers USA | BU4821F-TR | 4,731 | >1wk | |||||||||
| Classic Components | BU4821F-TR | 1,224 | 3d |
Download ROHM BU4821F-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM BU4821F-TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: