ROHM BU24036MWV-E2

6-CH Micro-Step System Lens Driver 1.62V to 3.6V 40-Pin UQFN Emboss T/R
$ 2.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU24036MWV-E2.

IHS

Datasheet27 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU24036MWV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BU24036MWV-E2 provided by its distributors.

6-CH Micro-Step System Lens Driver 1.62V to 3.6V 40-Pin UQFN Emboss T/R
1.62V~3.6V 2.7V 5.5V PWM Control and Power Stage,Driver - Fully Integrated UQFN-040V5050 5mm*500cm*950¦Ìm
Lens Driver 40-Pin UQFN-V EP T/R
Voice Coil Motor Controller, 0.6A, QCC40
Cut Tape (CT) DRIVER POWER SUPPLY VOLTAGE IS 2.7V TO 5.5V General Purpose Half Bridge (4) motor driver 150mV 500mA 5mm -20C~85C TA
Lens Driver, -20 To 85Deg C, Uqfn-40; Motor Type:Dc, Voice Coil; No. Of Outputs:6Outputs; Output Current:600Ma; Output Voltage:150Mv; Driver Case Style:Uqfn; No. Of Pins:40Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Rohs Compliant: Yes |Rohm BU24036MWV-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU24036MWVE2