ROHM BU21077MUV-E2

Sensor Controller Capacitive 8-Ch I2C 20-Pin VQFN T/R
$ 1.297
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU21077MUV-E2.

IHS

Datasheet16 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BU21077MUV-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-11-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Descriptions

Descriptions of ROHM BU21077MUV-E2 provided by its distributors.

Sensor Controller Capacitive 8-Ch I2C 20-Pin VQFN T/R
Capacitive Touch Screen 2-Wire 20-Pin VQFN-V EP T/R
VQFN020V4040 ADC/DAC - Specialized ROHS
Capacitive Touch Sensor, -20 To 85Deg C; Ic Interface Type:I2C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:Vqfn; No. Of Pins:20Pins; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Rohm BU21077MUV-E2
VQFN CAPACITIVE SWT CONTROLLER
CAPACITIVE SWITCH CONTROLLER IC

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU21077MUVE2