TOUCH SENSOR, SSOP-A32; Supply Current:550µA; Supply Voltage Range:4.5V to 5.5V; Sensor IC Case Style:SSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC; Case Style:SSOP-A32; Base Number:21050; Max Supply ;RoHS Compliant: Yes